SKF 3205A-2RS1TN9/MT33 technical specifications.
| Inside Diameter | 25mm |
| Number of Rows | 2 |
| Outside Diameter | 52mm |
| RoHS | Compliant |
Download the complete datasheet for SKF 3205A-2RS1TN9/MT33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
