SKF 3210A-2RS1TN9/MT33 technical specifications.
| Inside Diameter | 50mm |
| Number of Rows | 2 |
| Outside Diameter | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for SKF 3210A-2RS1TN9/MT33 to view detailed technical specifications.
No datasheet is available for this part.