SKF 32207J2/Q technical specifications.
| Inside Diameter | 35mm |
| Material | Metal |
| Number of Rows | 1 |
| Outside Diameter | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for SKF 32207J2/Q to view detailed technical specifications.
No datasheet is available for this part.