
SKF 51110 technical specifications.
| Package/Case | Axial |
| Inside Diameter | 50mm |
| Number of Rows | 1 |
| Outside Diameter | 70mm |
| RoHS | Compliant |
Download the complete datasheet for SKF 51110 to view detailed technical specifications.
No datasheet is available for this part.