SKF 6010-2RS1 technical specifications.
| Inside Diameter | 50mm |
| Mount | Sealed |
| Number of Rows | 1 |
| Outside Diameter | 80mm |
| RoHS | Compliant |
Download the complete datasheet for SKF 6010-2RS1 to view detailed technical specifications.
No datasheet is available for this part.