SKF 61805-2RS1 technical specifications.
| Inside Diameter | 25mm |
| Mount | Sealed |
| Number of Rows | 1 |
| Outside Diameter | 37mm |
| RoHS | Compliant |
Download the complete datasheet for SKF 61805-2RS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.