SKF 6202-2RSH technical specifications.
| Inside Diameter | 15mm |
| Mount | Sealed |
| Number of Rows | 1 |
| Outside Diameter | 35mm |
| RoHS | Compliant |
Download the complete datasheet for SKF 6202-2RSH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
