SKF 6203-2RSH technical specifications.
| Inside Diameter | 17mm |
| Mount | Sealed |
| Number of Rows | 1 |
| Outside Diameter | 40mm |
| RoHS | Compliant |
Download the complete datasheet for SKF 6203-2RSH to view detailed technical specifications.
No datasheet is available for this part.