SKF 6210-2Z technical specifications.
| Package/Case | Radial |
| Inside Diameter | 50mm |
| Number of Rows | 1 |
| Outside Diameter | 90mm |
| RoHS | Compliant |
Download the complete datasheet for SKF 6210-2Z to view detailed technical specifications.
No datasheet is available for this part.