
SKF 627 technical specifications.
| Package/Case | Radial |
| Inside Diameter | 7mm |
| Number of Rows | 1 |
| Outside Diameter | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for SKF 627 to view detailed technical specifications.
No datasheet is available for this part.
