SKF 6313-2RS1 technical specifications.
| Package/Case | Metal |
| Inside Diameter | 65mm |
| Material | Metal |
| Number of Rows | 1 |
| Outside Diameter | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for SKF 6313-2RS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.