
SKF CARE33AX150X111020/24V technical specifications.
| Maximum Load | 2000N |
| Maximum Speed | 12mm/s |
| Maximum Stroke Length | 150mm |
| Input Voltage | 24V dc |
| Motor Technology | DC Motor |
| RoHS | Not Compliant |
Download the complete datasheet for SKF CARE33AX150X111020/24V to view detailed technical specifications.
No datasheet is available for this part.
