SKF CARE33AX200X111020/24V technical specifications.
| Maximum Load | 2000N |
| Maximum Speed | 12mm/s |
| Maximum Stroke Length | 200mm |
| Input Voltage | 24V dc |
| Motor Technology | DC Motor |
| RoHS | Compliant |
Download the complete datasheet for SKF CARE33AX200X111020/24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
