SKF FRB12.5/130 technical specifications.
| Depth | 115mm |
| Inside Diameter | 65mm |
| Length | 280mm |
| Material | Ferrite |
| RoHS | Not Compliant |
Download the complete datasheet for SKF FRB12.5/130 to view detailed technical specifications.
No datasheet is available for this part.