SKF FRB12.5/140 technical specifications.
| Depth | 120mm |
| Inside Diameter | 70mm |
| Length | 315mm |
| Material | Ferrite |
| RoHS | Not Compliant |
Download the complete datasheet for SKF FRB12.5/140 to view detailed technical specifications.
No datasheet is available for this part.