SKF FRB12.5/150 technical specifications.
| Depth | 125mm |
| Inside Diameter | 75mm |
| Length | 320mm |
| Material | Ferrite |
| RoHS | Not Compliant |
Download the complete datasheet for SKF FRB12.5/150 to view detailed technical specifications.
No datasheet is available for this part.