
SKF FRB12.5/170 technical specifications.
| Depth | 145mm |
| Inside Diameter | 85mm |
| Length | 345mm |
| Material | Ferrite |
| RoHS | Not Compliant |
Download the complete datasheet for SKF FRB12.5/170 to view detailed technical specifications.
No datasheet is available for this part.
