SKF FRB5.5/72 technical specifications.
| Depth | 82mm |
| Inside Diameter | 30mm |
| Length | 185mm |
| Material | Ferrite |
| RoHS | Not Compliant |
Download the complete datasheet for SKF FRB5.5/72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.