SKF FRB9/90 technical specifications.
| Depth | 90mm |
| Inside Diameter | 45mm |
| Length | 205mm |
| Material | Ferrite |
| RoHS | Not Compliant |
Download the complete datasheet for SKF FRB9/90 to view detailed technical specifications.
No datasheet is available for this part.