SKF FYTB12TF technical specifications.
| Depth | 32.9mm |
| Inside Diameter | 12mm |
| Length | 98.5mm |
| Material | Ferrite |
| Mount | Flanges |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for SKF FYTB12TF to view detailed technical specifications.
No datasheet is available for this part.