SKF FYTB25TF technical specifications.
| Depth | 38.8mm |
| Inside Diameter | 25mm |
| Length | 124mm |
| Material | Ferrite |
| Mount | Flanges |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for SKF FYTB25TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
