SKF FYTB30TF technical specifications.
| Depth | 42.2mm |
| Inside Diameter | 30mm |
| Length | 141.5mm |
| Material | Ferrite |
| Mount | Flanges |
| Width | 83mm |
| RoHS | Compliant |
Download the complete datasheet for SKF FYTB30TF to view detailed technical specifications.
No datasheet is available for this part.