SKF HK0810 technical specifications.
| Package/Case | 0810 |
| Inside Diameter | 8mm |
| Material | Metal |
| Number of Rows | 1 |
| Outside Diameter | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for SKF HK0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.