SKF HK3026 technical specifications.
| Inside Diameter | 30mm |
| Material | Metal |
| Number of Rows | 1 |
| Outside Diameter | 37mm |
| RoHS | Not Compliant |
Download the complete datasheet for SKF HK3026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.