
SKF HK4516 technical specifications.
| Inside Diameter | 45mm |
| Material | Metal |
| Number of Rows | 1 |
| Outside Diameter | 52mm |
| RoHS | Not Compliant |
Download the complete datasheet for SKF HK4516 to view detailed technical specifications.
No datasheet is available for this part.
