SKF LAGD60/WA2 technical specifications.
| Trade Name | SYSTEM 24 |
| Package Size | 60 ml |
| Lubricant Type | Grease |
| Application | Multi-purpose |
| Category | System 24 Single Point |
| Package Type | Lubricator |
| Hazardous Area Certification | ATEX |
| RoHS | Compliant |
Download the complete datasheet for SKF LAGD60/WA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.