SKF LUNE30-2LS technical specifications.
| For Bearing Type | Closed |
| Bearing Inside Diameter | 30mm |
| Bearing Outside Diameter | 47mm |
| Housing Dimensions | 87 x 68 x 70mm |
| Dynamic Load Rating | 4650N |
| Static Load Rating | 3250N |
| Housing Width | 68mm |
| Housing Height | 70mm |
| Housing Length | 87mm |
| RoHS | Compliant |
Download the complete datasheet for SKF LUNE30-2LS to view detailed technical specifications.
No datasheet is available for this part.