SKF LZBB100.336.K1204 technical specifications.
| Carriage Width | 100mm |
| Carriage Length | 336mm |
| Stroke | 120mm |
| Manufacturer Part No. | LZBB 100.336.K1204 |
| RoHS | Compliant |
Download the complete datasheet for SKF LZBB100.336.K1204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.