
SKF NK12/12TN technical specifications.
| Inside Diameter | 12mm |
| Material | Metal |
| Number of Rows | 1 |
| Outside Diameter | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for SKF NK12/12TN to view detailed technical specifications.
No datasheet is available for this part.
