SKF NKI5/12TN technical specifications.
| Inside Diameter | 5mm |
| Material | Metal |
| Number of Rows | 1 |
| Outside Diameter | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for SKF NKI5/12TN to view detailed technical specifications.
No datasheet is available for this part.