SKF P30TF technical specifications.
| Depth | 38mm |
| Inside Diameter | 30mm |
| Length | 119mm |
| Material | Steel |
| RoHS | Not Compliant |
Download the complete datasheet for SKF P30TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.