
SKF SP-121903/SEAL technical specifications.
| Inside Diameter | 12mm |
| Material | Rubber |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 19mm |
| Thickness | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for SKF SP-121903/SEAL to view detailed technical specifications.
No datasheet is available for this part.
