SKF SY15TF technical specifications.
| Depth | 32mm |
| Inside Diameter | 15mm |
| Length | 127mm |
| Material | Ferrite |
| RoHS | Compliant |
Download the complete datasheet for SKF SY15TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.