SKF SY30TF technical specifications.
| Depth | 40mm |
| Inside Diameter | 30mm |
| Length | 152mm |
| Material | Ferrite |
| RoHS | Compliant |
Download the complete datasheet for SKF SY30TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.