SKF TSN509L technical specifications.
| Depth | 85mm |
| Inside Diameter | 40mm |
| Length | 205mm |
| Material | PUR |
| RoHS | Not Compliant |
Download the complete datasheet for SKF TSN509L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.