SKF TSN520L technical specifications.
| Depth | 160mm |
| Inside Diameter | 90mm |
| Length | 380mm |
| Material | PUR |
| RoHS | Not Compliant |
Download the complete datasheet for SKF TSN520L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.