
Skil Tools F0150550AA technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 9V |
| Reach SVHC Compliant | No |
| Weight | 300g |
| RoHS | Not Compliant |
Download the complete datasheet for Skil Tools F0150550AA to view detailed technical specifications.
No datasheet is available for this part.
