Skross 1.500203 technical specifications.
| Color | White |
| Current Rating | 15A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Skross 1.500203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.