Skross 1.500206 technical specifications.
| Color | White |
| Current Rating | 10A |
| Fuse Current | 16A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Skross 1.500206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.