SKS Kontakttechnik 930-061-103 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Insulation Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Pin Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 930-061-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.