SKS Kontakttechnik 930046102 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Insulation Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Pin Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 930046102 to view detailed technical specifications.
No datasheet is available for this part.