
SKS Kontakttechnik 930061101 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Gender | Male |
| Insulation Material | PVC |
| Length | 61mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Pin Diameter | 4mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 930061101 to view detailed technical specifications.
No datasheet is available for this part.
