SKS Kontakttechnik 930099100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Female |
| Length | 42mm |
| Material | Brass |
| Mount | Socket |
| Pin Diameter | 4mm |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for SKS Kontakttechnik 930099100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.