SKS Kontakttechnik 930099103 technical specifications.
| Color | Yellow |
| Length | 42mm |
| Material | Brass |
| Pin Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 930099103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.