SKS Kontakttechnik 930117101 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 63A |
| Gender | Female |
| Length | 52mm |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Pin Diameter | 4mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for SKS Kontakttechnik 930117101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.