
SKS Kontakttechnik 930175701 technical specifications.
| Color | Red |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 16A |
| Gender | Female |
| Insulation Material | PA |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Pin Diameter | 4mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 930175701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.