SKS Kontakttechnik 930176107 technical specifications.
| Color | White |
| Contact Material | Brass |
| Mount | Socket |
| Pin Diameter | 4mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 930176107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.