
SKS Kontakttechnik 930268100 technical specifications.
| Color | Black |
| Current Rating | 6A |
| Gender | Female |
| Length | 35mm |
| Material | Brass, Tin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Pin Diameter | 2mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for SKS Kontakttechnik 930268100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.