SKS Kontakttechnik 930308701 technical specifications.
| Color | Red |
| Contact Material | Brass, Gold |
| Insulation Material | PVC |
| Mount | Socket |
| Pin Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 930308701 to view detailed technical specifications.
No datasheet is available for this part.