SKS Kontakttechnik 930757100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 41.5mm |
| Material | Brass |
| Mount | Socket |
| Pin Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 930757100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.